PDP SEO Portlet

IS29GL256-70DLA3L

NOR Flash CFI 2.7V to 3.6V 256Mbit 16M X 16bit 64-Ball BGA

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS29GL256-70DLA3L
Secondary Manufacturer Part#: IS29GL256-70DLA3L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
BGA
3.6 V
-40 to 125 °C
125 °C
-40 °C
Automotive
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
1+
$0.00000