IS29GL128-70SLEH
NOR Flash 128Mbit 16M X 8bit/ 8M X16bit Parallel 3V 70ns 56-Pin TSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 128 Mbit | ||
| Yes | ||
| NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Bottom|Top | ||
| 260 °C | ||
| 150/Chip s | ||
| 45 mA | ||
| 3.6 V | ||
| 200/Byte us | ||
| 70 ns | ||
| 16M x 8bit, 8M x 16bit | ||
| 128 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 56 | ||
| 8|16 Bit | ||
| 16|8 Mbit | ||
| -40 to 105 °C | ||
| 16M x 8|8M x 16 | ||
| 56TSOP | ||
| 15 mA | ||
| 56 | ||
| 14 x 18.4 x 1.05 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Extended Industrial | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |