PDP SEO Portlet

IS25WP016D-JTLE-TR

Manufacturer:ISSI
Product Category: 記憶體, 閃存
Avnet Manufacturer Part #: IS25WP016D-JTLE-TR
Secondary Manufacturer Part#: IS25WP016D-JTLE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
No
NOR
104 MHz
16 Mbit
Yes
SPI
4-Wire, DTR, QPI, SPI
12/Chip s
17 mA
1.95 V
0.8/Page ms
8 ns
16 Mbit
1.65 V
Surface Mount
8
8 Bit
2 Mbit
-40 to 105 °C
105 °C
-40 °C
2M x 8
8USON
8
4 x 3 x 0.53 mm
22 mA
1.65 to 1.95 V
Extended
No
USON
1.95 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: