PDP SEO Portlet

IS25LP256D-JMLA3-TY

NOR Flash 256Mbit 32M X 8bit SPI/QPI 3V 8ns 16-Pin SOIC Tray

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP256D-JMLA3-TY
Secondary Manufacturer Part#: IS25LP256D-JMLA3-TY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24|32 Bit
Sectored
Symmetrical
Yes
NOR
166 MHz
256 Mbit
Yes
NOR
SOIC
Surface Mount
SPI|QPI
QPI, SPI
Bottom|Top
260 °C
180/Chip s
15 mA
3.6 V
0.8/Page ms
8 ns
32M x 8bit
256 Mbit
2.3 V
Surface Mount
16
8 Bit
32 Mbit
-40 to 125 °C
32M x 8
16SOIC
16
10.31 x 7.49 x 2.35 mm
25 mA
2.3 to 3.6 V
No
Automotive
No
SOIC
3.6 V
2.3 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:176  Mult:176  
USD $:
0+
$0.00000