PDP SEO Portlet

IS25LP256D-JHLA3

Manufacturer:ISSI
Product Category: 記憶體, 閃存
Avnet Manufacturer Part #: IS25LP256D-JHLA3
Secondary Manufacturer Part#: IS25LP256D-JHLA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24|32 Bit
Sectored
Symmetrical
Yes
NOR
166 MHz
256 Mbit
Yes
QPI|SPI
Bottom|Top
260 °C
180/Chip s
15 mA
3.6 V
0.8/Page ms
8 ns
2.3 V
Surface Mount
8 Bit
32 Mbit
-40 to 125 °C
32M x 8
24TFBGA
24
6 x 8 x 0.84 mm
25 mA
2.3 to 3.6 V
No
Automotive
No
TFBGA
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
0+
$0.00000