IS25LP128F-QKLA3
NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 8-Pin WSON
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP128F-QKLA3
Secondary Manufacturer Part#: IS25LP128F-QKLA3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 24|32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 128 Mbit | ||
| Yes | ||
| NOR | ||
| WSON | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 90/Chip s | ||
| 15 mA | ||
| 3.6 V | ||
| 0.8/Page ms | ||
| 8 ns | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 16 Mbit | ||
| -40 to 125 °C | ||
| 16M X 8 | ||
| 8WSON | ||
| 8 | ||
| 6 x 5 x 0.73 mm | ||
| 25 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| WSON | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |