IS25LP080D-JULA3-TR
NOR Flash Serial-SPI 2.5V/3.3V 8Mbit 1M X 8bit 7ns/8ns 8-Pin USON T/R
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP080D-JULA3-TR
Secondary Manufacturer Part#: IS25LP080D-JULA3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 133 MHz | ||
| 8 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| 4-Wire, DTR, QPI, SPI | ||
| 260 °C | ||
| 6/Chip s | ||
| 17 mA | ||
| 0.8/Page ms | ||
| 7|8 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 8 Bit | ||
| 1 MWords | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8USON | ||
| 8 | ||
| 2 x 3 x 0.53 mm | ||
| 22 mA | ||
| 2.3 to 3.6 V | ||
| 0 | ||
| Automotive | ||
| No | ||
| USON | ||
| 3.6 V | ||
| 2.3 V | ||
| 3, 3.3 V | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542.32.00.51 |
| Schedule B: | 8542.32.00.50 |