PDP SEO Portlet

IS25LP032D-JTLE

Official logo for ISSI
Manufacturer:ISSI
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: IS25LP032D-JTLE
Secondary Manufacturer Part#: IS25LP032D-JTLE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
133 MHz
32 MB
No
Yes
Serial-SPI
4-Wire, DTR, QPI, SPI
Matte Tin
260 °C
24/Chip s
17 mA
0.8/Page ms
7|8 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
8
1 Bit
32 MWords
-40 to 105 °C
105 °C
-40 °C
8USON
8
4 x 3 x 0.53 mm
22 mA
2.3 to 3.6 V
0
Extended Industrial
No
USON
3.6 V
2.3 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8542.32.00.51
Schedule B: 8542.32.00.50
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: