IS25LP01GG-JLLE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24|32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 166 MHz | ||
| 1 Gbit | ||
| Yes | ||
| QPI|SPI | ||
| Bottom|Top | ||
| 260 °C | ||
| 720/Chip s | ||
| 46 mA | ||
| 3.6 V | ||
| 4/Page ms | ||
| 8.5 ns | ||
| 2.3 V | ||
| Surface Mount | ||
| 8 Bit | ||
| 128 Mbit | ||
| -40 to 105 °C | ||
| 128M x 8 | ||
| 8WSON EP | ||
| 8 | ||
| 8 x 6 x 0.73 mm | ||
| 50 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Extended | ||
| No | ||
| WSON EP | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |