RA1055NLT
Power Transformer 1CT:1CT Dual Quad SMD T/R
Manufacturer:iNRCORE
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: RA1055NLT
Secondary Manufacturer Part#: RA1055NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4300 Vdc | ||
| Matte Tin | ||
| Gull Wing | ||
| 245 °C | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 6 | ||
| Dual | ||
| Series | ||
| 7.87 x 7 x 5.72 mm | ||
| Quad | ||
| Series | ||
| RA1055NL | ||
| SMD | ||
| BMS Transformer | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |