1000B-5039NL
Telecom Transformer 100 Base-T Transformer Module 1CT:1CT 1500Vrms SMD T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pure Tin | ||
| L Lead | ||
| 245 °C | ||
| 200 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 24SMD | ||
| 24 | ||
| 18.03 x 10.16 x 3.2 mm | ||
| 1000B | ||
| SMD | ||
| 100 Base-T Transformer Module | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |