PDP SEO Portlet

AT805-ASF8R

Official logo for Immense Advance Technology
Avnet Manufacturer Part #: AT805-ASF8R
Secondary Manufacturer Part#: AT805-ASF8R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.8 V
1.8 to 5.5 V
36 °C/W
5.5 °C/W
1 %/V
260
0.35@600mA V
0.01 mA
Surface Mount
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.6 A
Adjustable
0.8 to 5 V
8PSOP
8
Positive Output
5(Max) x 4(Max) x 1.5(Max)
0.812 V
Industrial
PSOP
0.25@600mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000