AT7151-AKESR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 2.5 V | ||
| 0.4 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.8 A | ||
| Adjustable | ||
| 5TSOT-25 | ||
| 5 | ||
| 3.02(Max) x 1.7(Max) x 0.8(Max) mm | ||
| Industrial | ||
| TSOT-25 | ||
| 1500 kHz | ||
| 1.5 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |