PDP SEO Portlet

AT1117-3.3KHR

LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 T/R

Official logo for Immense Advance Technology
Avnet Manufacturer Part #: AT1117-3.3KHR
Secondary Manufacturer Part#: AT1117-3.3KHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
20 V
20 V
117 °C/W
15 °C/W
0.2 %
0.4 %
260 °C
1.5@1A V
850 mW
10 mA
Surface Mount
1
1
-40 to 125 °C
1 A
Fixed
3.3 V
3SOT-223
3
Positive Output
6.7 x 3.71 x 1.7 mm
Extended Industrial
SOT-223
1.2@1A V
7 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: