AT1117-3.3KGR
LDO Regulator Pos 3.3V 1A 3-Pin SOT-89 T/R
Manufacturer:Immense Advance Technology
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AT1117-3.3KGR
Secondary Manufacturer Part#: AT1117-3.3KGR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 20 V | ||
| -0.3 to 20 V | ||
| 156 °C/W | ||
| 100 °C/W | ||
| 0.2 % | ||
| 0.4 % | ||
| 260 °C | ||
| 1.5@1A V | ||
| 640 mW | ||
| 10 mA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive Output | ||
| 4.6 x 2.6 x 1.6 mm | ||
| Extended Industrial | ||
| SOT-89 | ||
| 1.2@1A V | ||
| 7 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |