FH33-12S-0.5SH(10)
Conn FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
The FH33 series flexible printed circuit and flexible flat cable ZIF Connector feature easy FPC insertion and reliable electrical connection. The narrow width of only 2.5mm reduced the board footprint by approximately 17 to 57%, as compared to several similar FH series HRS connectors. The proven FlipLockĀ® rotating actuator assures reliable mechanical and electrical connection with FPC/FFC, confirming it with a definite tactile feel. The proven flip lock actuator allows easy insertion of FPC/FFC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection. It accepts 0.3mm thick standard flexible printed circuit (FPC) and flexible flat cable (FFC) can be used.
- Low-profile, small PCB mounting area
- Conductive traces on the PCB can run under the connector
- One finger operation of the actuator
- 0.5A Rated current
- 50VAC Rated voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |