DF22-3P-7.92DSA(53)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Header | ||
| Gold Over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -55 to 85 °C | ||
| 7.92 mm | ||
| 12.45 mm | ||
| 25.14 x 12.45 x 18.1 mm | ||
| 18.1 mm | ||
| 25.14 mm | ||
| DF22 | ||
| Solder | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |