PDP SEO Portlet

S9101-46R

Manufacturer:Harwin
Product Category: null
Avnet Manufacturer Part #: S9101-46R
Secondary Manufacturer Part#: S9101-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SMT product is pick and place-able using standard assembly machines
  • 9A Current rating
  • 260°C for 10 seconds Maximum soldering temperature
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Vertical
Connector Headers and PCB Receptacles
Phosphor Bronze
Pure Tin
Signal
Pure Tin over Nickel
260
2.67 MOhm
MSL 1 - Unlimited
-40 to 105 °C
4 µm
5 x 5 x 4.5
S9101
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000