S9091-46R
EZ-Board Socket, SMT, for mating pin Ø0.8 to 1.5mm
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: S9091-46R
Secondary Manufacturer Part#: S9091-46R
- RoHS 10 Compliant
- Tariff Charges
S9091-46R is a female vertical SMT Ø0.80-1.50mm contact (T+R). Single-piece surface mount PC board socket, extremely low profile. Tin finish on contact area and termination.
- Suitable for mating pins 0.8 to 1.5mm, square or round
- Top entry style
- Vertical connector orientation
- Operating temperature range from -55°C to +105°C
- 5A current rating
- Phosphor bronze base material of contact
- 100% tin over nickel finish/plating on contact surface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Circular | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Pure Tin over Nickel | ||
| 20 mOhm | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| T/R | ||
| S9091-46R | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.90.40.00 |
| Schedule B: | 8536.90.40.00 |