S8421-45R
EZ-Coin Cell Battery Retainer, Horizontal SMT, for CR2032 Coin Cell Batteries
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: S8421-45R
Secondary Manufacturer Part#: S8421-45R
- RoHS 10 Compliant
- Tariff Charges
The S8421-45R is a surface mount Coin-cell Battery Holder/Retainer with PPS housing and gold-plated phosphor bronze contact base. The low profile design features dual independent contact points for enhanced electrical reliability.
- Female/socket contact
- Horizontal connector orientation
- Horizontal designs are tape and reel packaged for auto placement
- Highly effective retention of coin cell batteries
- Eliminates need for soldered-in cells
- Vertical mount minimises PCB real estate usage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Horizontal | ||
| Phosphor Bronze | ||
| Gold | ||
| Female/Socket/Jack | ||
| Gold | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| EZ-BoardWare (PCB Hardware) mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |