PDP SEO Portlet

S8201-46R

Battery Holder 1Cell Coin Cell - 12mm Phosphor Bronze Solder Tab SMD T/R

Official logo for Harwin
Manufacturer:Harwin
Product Category: 电池, 电池配件, 电池座
Avnet Manufacturer Part #: S8201-46R
Secondary Manufacturer Part#: S8201-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S8201-46R is a surface mount Battery Holder for CR1225/BR1225 button cells. It provides highly effective retention of coin cell. The low profile design features dual independent contact points for enhanced electrical reliability.

  • Low Profile
  • Female Contact Gender
  • Phosphor Bronze Body Material
  • 100% Tin over Nickel Plated Finishing
  • 260°C for 10 seconds Maximum Soldering Temperature

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Horizontal
Coin Cell - 12mm
Phosphor Bronze
Pure Tin
Female/Socket/Jack
Pure Tin over Nickel
Surface Mount (SMT)
1
-40 to 105 °C
19 x 11.8 x 3.2 mm
Solder Tab
EZ-BoardWare (PCB Hardware) mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000