S7141-45R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Gold Flash Over Nickel | ||
| Signal | ||
| Gold Flash Over Nickel | ||
| 260 °C | ||
| 50 mOhm | ||
| 1 A | ||
| Surface Mount | ||
| -20 to 70 to 70 °C | ||
| 4.6 x 2.3 x 2.5 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |