PDP SEO Portlet

S7121-42R

Shield Finger Titanium Copper Alloy T/R

Official logo for Harwin
Manufacturer:Harwin
Avnet Manufacturer Part #: S7121-42R
Secondary Manufacturer Part#: S7121-42R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S7121-42R is a surface mount titanium copper Spring Contact with gold-plated contact surface. Suitable for use on surface mount PCBs, in contact with metal shields or frames.

  • Male/Plug Contact Gender
  • Vertical Connector Orientation
  • 4A Rated Current
  • -40 to +105°C Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
Titanium Copper Alloy
Vertical
Connector Headers and PCB Receptacles
Titanium Copper
Gold
Signal
Male/Plug
Gold
260
MSL 1 - Unlimited
-55 to 125 °C
1.5 mm
2.7 x 1.7 mm mm
S7121 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
0+
$0.00000