S7091-42R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Vertical | ||
| Connector Headers and PCB Receptacles | ||
| Titanium Copper | ||
| Gold | ||
| Signal | ||
| Male/Plug | ||
| Pure Tin over Nickel | ||
| 260 | ||
| 6 A | ||
| Surface Mount (SMT) | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 1.3 um | ||
| 4 x 2.5 x 2.7 mm mm | ||
| S7091 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |