PDP SEO Portlet

S1941-46R

Multi-Directional Shield Finger Beryllium Copper T/R

Official logo for Harwin
Manufacturer:Harwin
Avnet Manufacturer Part #: S1941-46R
Secondary Manufacturer Part#: S1941-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1941-46R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with 100% tin over nickel plated finish.

  • 9A Current rating
  • 260°C for 10 seconds Maximum soldering temperature
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Beryllium Copper
Vertical and Horizontal
Beryllium Copper
Pure Tin
Male/Plug
Pure Tin over Nickel
-55 to 125 °C
9.59 x 5.7 x 7.25 mm
S1941 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7000  Mult:350  
USD $:
0+
$0.00000