PDP SEO Portlet

S1911-46R

Conn Jumper Link Surface Mount

Official logo for Harwin
Manufacturer:Harwin
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: S1911-46R
Secondary Manufacturer Part#: S1911-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1911-46R is a surface-mount female Jumper Link for use with the PCB tracks. It has brass contact with a 100% tin over nickel plated termination. It is designed to link PCB tracks where through-hole solutions are not possible/practical. The typical applications include use on aluminium backplanes in power applications.

  • Very low profile for space saving design
  • High current
  • Small footprint
  • Horizontal orientation
  • 10A Current rating
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Brass
Horizontal
Brass
Tin
Female/Socket/Jack
Pure Tin over Nickel
Surface Mount
MSL 1 - Unlimited
2 POS
1
-40 to 125 °C
T/R
2.51 mm
6.85 x 2.51 x 0.97 mm
0.97 mm
6.85 mm
S1911
Jumper mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40000  Mult:4000  
USD $:
0+
$0.00000