S1761-46R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: S1761-46R
Secondary Manufacturer Part#: S1761-46R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Vertical | ||
| Connector Headers and PCB Receptacles | ||
| Titanium Copper | ||
| Pure Tin | ||
| Signal | ||
| Male/Plug | ||
| Pure Tin over Nickel | ||
| 260 | ||
| 4 A | ||
| Surface Mount (SMT) | ||
| MSL 1 - Unlimited | ||
| -55 to 125 °C | ||
| 2.54 um | ||
| 4.5 x 2.5 x 3.5 mm mm | ||
| S1761 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |