PDP SEO Portlet

S1761-42R

Spring Contact for PCB Shielding and Grounding Applications T/R

Official logo for Harwin
Manufacturer:Harwin
Product Category: 热管理, 热管理附件
Avnet Manufacturer Part #: S1761-42R
Secondary Manufacturer Part#: S1761-42R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1761-42R is a surface-mount Spring Contact for use with PCB shielding and grounding applications. It is made of titanium copper with gold plated finish.

  • 4A Current rating
  • 260°C for 10 seconds Maximum soldering temperature
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Vertical
Connector Headers and PCB Receptacles
Titanium Copper
Gold
Signal
Male/Plug
Pure Tin over Nickel
260
MSL 1 - Unlimited
-55 to 125 °C
4.5 x 2.5 x 3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $: