PDP SEO Portlet

S1751-46R

Manufacturer:Harwin
Product Category: null
Avnet Manufacturer Part #: S1751-46R
Secondary Manufacturer Part#: S1751-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.25 x 1.63mm footprint, 2mm high tin finish
  • 2A current rating
  • 2.00mm height of connector above PCB
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Pure Tin over Nickel
260
MSL 1 - Unlimited
-55 to 125 °C
2 mm
3.25 x 2 x 1.65 mm
1.63 mm
3.25 mm
S1751
Test Point mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000