PDP SEO Portlet

S1731-46R

Conn Jumper Link Surface Mount

Official logo for Harwin
Manufacturer:Harwin
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: S1731-46R
Secondary Manufacturer Part#: S1731-46R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1731-46R is a 2-way surface-mount Jumper Link for use with the PCB tracks. It has copper contact with a 100% tin over nickel plated termination. It is designed to link PCB tracks where through-hole solutions are not possible/practical. The typical applications include use on aluminium backplanes in power applications.

  • Low profile for space saving design
  • High current
  • Small footprint
  • 10A Current
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Copper
Tin Over Nickel
Pure Tin over Nickel
260
Surface Mount (SMT)
MSL 1 - Unlimited
-40 to 105 °C
2.54 mm
6.86 x 2.54 x 2.54 mm mm
2.54 mm
6.86 mm
S1731
Jumper Link mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000