PDP SEO Portlet

P70-2410045R

SMT Spring loaded pogo pin with locating peg 9.60mm height

Official logo for Harwin
Manufacturer:Harwin
Product Category: 未分类
Avnet Manufacturer Part #: P70-2410045R
Secondary Manufacturer Part#: P70-2410045R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P70-2410045R is a SMT spring loaded pogo pin with peg or PC tail mounting. Mates with any contact surface, or surface mount contact pads S70 series.

  • 8.08mm free height and 6.93mm maximum working height
  • Gold finish on contact area and termination
  • Vertical orientation
  • 12A current rating
  • 10,000 cycles minimum durability
  • Operating temperature ranging from -4

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $: