M80-8541045
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, gold, 5+5 contacts
- RoHS 10 Compliant
- Tariff Charges
- Polarised mouldings
- Fully shrouded contacts
- Can be used with Strain Relief straps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Vertical | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 10 POS | ||
| 2 | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |