M80-8541042
Conn Datamate Header 10 POS 2mm Solder ST Through Hole
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M80-8541042
Secondary Manufacturer Part#: M80-8541042
- RoHS 10 Compliant
- Tariff Charges
- Polarised mouldings
- Fully shrouded contacts
- Can be used with Strain Relief straps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Vertical | ||
| Phosphor Bronze | ||
| Gold | ||
| 10 POS | ||
| 2 | ||
| 2 mm | ||
| M80-854 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |