M80-8530842
Conn Datamate Header 8 POS 2mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
The M80-8530842 is a 8-contact male Datamate L-Tek DIL PCB Plug with black UL94V-0 polyamide (nylon) 46 housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has 3mm PC tail, vertical connector orientation and PC tail/through board connection type. Locking latches tooling required to separate mated connectors. It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 800VAC/DC Working voltage
- 20m? (initial), 25m? (after conditioning) Maximum contact resistance
- 1000M? (initial), 100M? (after conditioning) Minimum insulation resistance
- 500 operations Durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Vertical | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| PC Tail / Throughboard | ||
| 8 POS | ||
| 2 | ||
| 2 mm | ||
| M80-853 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |