M80-8530442
Conn Datamate Header 4 POS 2mm Solder ST Through Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| 4 POS | ||
| 2 | ||
| 2 mm | ||
| M80-853 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |