M20-9990546
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5 contacts"
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M20-9990546
Secondary Manufacturer Part#: M20-9990546
- RoHS 10 Compliant
- Tariff Charges
The M20-9990546 is a 5-way SIL Vertical Pin Header with 6.1mm mating pin height, tin-plated brass contact, black UL94V-0 polyamide (nylon) 6T housing and 2.54mm contact pitch. Suitable for use with female connectors and jumper sockets.
- Pin headers can be cut into smaller sizes
- 3A Contact rating
- 30mO Maximum contact resistance
- 1000MO Minimum insulation resistance
- 50 Operations durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Vertical | ||
| Brass | ||
| Pure Tin | ||
| Solder | ||
| 5 POS | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |