M20-9990345
Conn Unshrouded Header 3 POS 2.54mm Solder ST Through Hole
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M20-9990345
Secondary Manufacturer Part#: M20-9990345
- RoHS 10 Compliant
- Tariff Charges
M20-9990345 is a M20 series 2.54mm (0.1") pitch SIL vertical through board pin header."
- Single row 3mm PC tail, 6.1mm mating pin length - 3 contacts
- Gold finish on contact area and termination
- Vertical connector orientation
- Side stackable
- Operating temperature range from -40°C to +105°C
- 3A max per contact current rating
- Polyamide (Nylon) 6T housing material
- UL94V-0 flammability rating
- Brass base material of contact and gold finish/plating on termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Vertical | ||
| Brass | ||
| Gold | ||
| Solder | ||
| Header | ||
| PC Tail / Throughboard | ||
| 3 POS | ||
| 1 | ||
| 2.54 mm | ||
| M20-999 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |