PDP SEO Portlet

M20-9760746

2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"

Manufacturer:Harwin
Product Category: 連接器, PC板, 針腳與PCB接頭
Avnet Manufacturer Part #: M20-9760746
Secondary Manufacturer Part#: M20-9760746
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A range of 2.54mm (0.1 inches) pitch connectors, having 0.64mm (0.025 inches) square pins suitable for interconnecting board to board and board to wire. The plug pin is held in a molding, and is available for either horizontal through board solder mounting. Plug moldings are available in unlatched or latched versions. Contacts may be gold.

  • Double Row 3mm PC Tail
  • 5.8mm mating pin length.

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6T
Vertical
Solder
14 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000