M20-8890345R
Conn Unshrouded HDR 3 POS 2.54mm Solder RA SMD T/R
Click image to enlarge
Manufacturer:Harwin
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: M20-8890345R
Secondary Manufacturer Part#: M20-8890345R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 9T | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |