M20-8770642
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
The M20-8770642 is a 6-way 1-row Vertical Pin Header with gold-plated brass contacts, polyamide (nylon) 6T housing, 2.54mm pitch spacing. Suitable for use with female connectors and jumper sockets.
- Surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6T | ||
| Vertical | ||
| Brass | ||
| Pure Tin | ||
| Solder | ||
| 6 POS | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |