PDP SEO Portlet

H3182-01

IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper

Official logo for Harwin
Manufacturer:Harwin
Product Category: 连接器, 插座连接器
Avnet Manufacturer Part #: H3182-01
Secondary Manufacturer Part#: H3182-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H3182-01 is a Ø1.00mm vertical, female through-board contact designed for reliable PCB integration. It features a robust 4-finger beryllium-copper contact clip that ensures excellent conductivity and stable retention. The contact is vibration-rated from 10 to 2,000Hz at 10G for 6 hours, making it suitable for demanding, high-vibration environments where long-term electrical reliability is essential.

  • Current rating of 10A max at 25°C, 7.5A max at 85°C
  • PC board socket for mating Ø1.00mm pin - gold finish on contact area, tin finish on termination
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Vertical
Beryllium Copper|Brass
Gold
Female/Socket/Jack
Pure Tin over Nickel
MSL 1 - Unlimited
1 POS
-55 to 125 °C
5.95 x 2.67 x 2.67 mm
5.65
Sockets

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: