PDP SEO Portlet

H3153-01

IC & Component Socket, 1 Contacts, PCB Socket, H3153, Beryllium Copper

Official logo for Harwin
Manufacturer:Harwin
Product Category: 连接器, 插座连接器
Avnet Manufacturer Part #: H3153-01
Secondary Manufacturer Part#: H3153-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H3153-01 is a female vertical through board Ø0.50mm contact.

  • Gold finish on contact area
  • 100% tin over nickel finish/plating on termination
  • Uses 4-finger beryllium copper contact clip from Datamate - Vibration 10-2,000Hz, 10G, 6hours
  • Operating temperature range from -55°C to +125°C
  • Vertical connector orientation
  • 2A max at 25°C, 1.75A max at 85°C current rating

Technical Attributes

Find Similar Parts

Description Value
Vertical
Beryllium Copper|Brass
Gold
Pure Tin over Nickel
260
MSL 1 - Unlimited
1 POS
-55 to 125 °C
1.42 mm
3.56 x 1.42 x 1.42 mm
1.42 mm
3.56 mm
No
Solder
Sockets

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000