G125-MH11005L1P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 4T | ||
| Horizontal | ||
| Phosphor Bronze | ||
| Gold | ||
| Green | ||
| Gold | ||
| 260 °C | ||
| 25 mOhm | ||
| 10 POS | ||
| 2 | ||
| -65 to 150 °C | ||
| 1.2500 mm | ||
| 8.85 mm | ||
| 7.42 x 8.85 x 6.2 mm | ||
| 6.2 mm | ||
| 7.42 mm | ||
| Solder | ||
| 1.25 Pitch Gecko mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |