HL8521FN02
Hot Swap Controller 1-Ch 4.5V to 5.5V 10-Pin DNF
Manufacturer:Halo Microelectronics
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: HL8521FN02
Secondary Manufacturer Part#: HL8521FN02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 to 5.5 V | ||
| Yes | ||
| Latched Off | ||
| Surface Mount | ||
| 1 | ||
| 5 A | ||
| 10DNF | ||
| 10 | ||
| 3 x 3 mm | ||
| DNF | ||
| eFuse |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |