GPHB201-1002A481A1ZC
Conn Unshrouded HDR 20 POS 2.54mm Solder RA Through Hole Tube
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold Flash | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 20 | ||
| 2 | ||
| 2.54 mm | ||
| GPHB | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |