CLBC202-2038B002C1AH
Conn PCI Express Card Socket 40 POS 0.8mm Solder ST SMD
Manufacturer:Greenconn
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: CLBC202-2038B002C1AH
Secondary Manufacturer Part#: CLBC202-2038B002C1AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1 mm | ||
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Solder | ||
| 40 | ||
| CLBC202 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |