GS7805LDF
Linear Regulator Pos 5V 1A 3-Pin TO-252
Manufacturer:Globaltech Semiconductor
Avnet Manufacturer Part #: GS7805LDF
Secondary Manufacturer Part#: GS7805LDF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 7 to 25 V | ||
| 104 °C/W | ||
| 100 mV | ||
| 100 mV | ||
| 260 °C | ||
| 1.2 W | ||
| Surface Mount | ||
| 1 | ||
| 0 to 125 °C | ||
| 1 A | ||
| Fixed | ||
| 5 V | ||
| 3TO-252 | ||
| 3 | ||
| Positive | ||
| 6.73 x 6.22 x 2.4 mm | ||
| TO-252 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |