GS2533LBF
LDO Regulator Pos 3.3V 100mA 5-Pin SOT-23LB
Manufacturer:Globaltech Semiconductor
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: GS2533LBF
Secondary Manufacturer Part#: GS2533LBF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 35 V | ||
| 3 V | ||
| 3 to 35 V | ||
| 220 °C/W | ||
| 0.3 %/V | ||
| 50 mV | ||
| 260 °C | ||
| 0.5 W | ||
| 2.5 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 100 mA | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-23LB | ||
| 5 | ||
| Positive Output | ||
| 3.02 x 1.7 x 1.15 mm | ||
| Industrial | ||
| SOT-23LB | ||
| 700@100mA mV | ||
| 1.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |