PDP SEO Portlet

G9941F11U

Official logo for Global Mixed-Mode Technology
Avnet Manufacturer Part #: G9941F11U
Secondary Manufacturer Part#: G9941F11U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 V
8 V
8 to 15 V
0.1 mA
Surface Mount
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Selectable
60 V
8SOP
8
Positive Output
4.9 x 3.9 x 1.35 mm
Industrial
SOP
0.5@0.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000