PDP SEO Portlet

G696L293T1UF

Official logo for Global Mixed-Mode Technology
Avnet Manufacturer Part #: G696L293T1UF
Secondary Manufacturer Part#: G696L293T1UF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
0
0
260 °C
2.96 V
2.86 V
3, 3.3, 5 V
Surface Mount
1
5
1
22 uA
-40 to 105 °C
105 °C
-40 °C
Active Low|Push-Pull
5SOT-23
5
No
2.9 x 1.6 x 0.9(Max) mm
0
2.86V
Extended Industrial
SOT-23
3.3000 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.39.00.01
Schedule B: 8542.39.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000